

A10505RNZQ | |
|---|---|
DigiKey Part Number | CKN11782-ND |
Manufacturer | |
Manufacturer Product Number | A10505RNZQ |
Description | SWITCH ROTARY 5POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10505RNZQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 5 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP5T | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,46000 Kč | 228,46 Kč |
| 5 | 196,12200 Kč | 980,61 Kč |
| 10 | 183,67000 Kč | 1 836,70 Kč |
| 36 | 162,61778 Kč | 5 854,24 Kč |
| 72 | 152,21222 Kč | 10 959,28 Kč |
| 108 | 146,41630 Kč | 15 812,96 Kč |
| 252 | 134,95798 Kč | 34 009,41 Kč |
| 504 | 126,19881 Kč | 63 604,20 Kč |
| 1 008 | 117,95398 Kč | 118 897,61 Kč |
| Unit Price without VAT: | 228,46000 Kč |
|---|---|
| Unit Price with VAT: | 276,43660 Kč |











