

A205S1MNCQ | |
|---|---|
DigiKey Part Number | CKN11466-ND |
Manufacturer | |
Manufacturer Product Number | A205S1MNCQ |
Description | SWITCH ROTARY 5POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A205S1MNCQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Screwdriver Slot |
Packaging Tray | Actuator Length Flush |
Part Status Active | Angle of Throw 30° |
Number of Positions 5 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP5T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 10.21mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| 5 | 248,82600 Kč | 1 244,13 Kč |
| 10 | 233,01500 Kč | 2 330,15 Kč |
| 36 | 206,29361 Kč | 7 426,57 Kč |
| 72 | 193,06500 Kč | 13 900,68 Kč |
| 108 | 185,70009 Kč | 20 055,61 Kč |
| 252 | 179,51873 Kč | 45 238,72 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |


