Rotary Switch 5 Position DP5T 350mA (AC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 5 Position DP5T 350mA (AC) 125 V AC Panel Mount
KC25A9.501NLS
KC25A9.501NLS
Additional Requirements for Selecting a Switch

KC25A9.501NLS

DigiKey Part Number
EG5866-ND
Manufacturer
Manufacturer Product Number
KC25A9.501NLS
Description
SWITCH ROTARY 5POS 350MA 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 5 Position DP5T 350mA (AC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
KC25A9.501NLS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Flatted (6.35mm Dia)
Series
Actuator Length
9.50mm
Packaging
Bulk
Angle of Throw
30°
Part Status
Active
Contact Material
Copper Alloy
Number of Positions
5
Contact Finish
Silver
Index Stops
Fixed
Mounting Type
Panel Mount
Number of Decks
1
Termination Style
Solder Lug
Number of Poles per Deck
2
Depth Behind Panel
18.50mm
Circuit per Deck
DP5T
Panel Cutout Dimensions
Circular - 9.80mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
350mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,39000 Kč155,39 Kč
5133,46400 Kč667,32 Kč
10124,98000 Kč1 249,80 Kč
25114,59040 Kč2 864,76 Kč
50107,27880 Kč5 363,94 Kč
100100,41660 Kč10 041,66 Kč
30890,14484 Kč27 764,61 Kč
61684,30560 Kč51 932,25 Kč
1 23278,80999 Kč97 093,91 Kč
Manufacturers Standard Package
Unit Price without VAT:155,39000 Kč
Unit Price with VAT:188,02190 Kč