




KC15A9.501NPF | |
|---|---|
DigiKey Part Number | KC15A9.501NPF-ND |
Manufacturer | |
Manufacturer Product Number | KC15A9.501NPF |
Description | SWITCH ROTARY 5POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KC15A9.501NPF Models |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 9.50mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 5 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Depth Behind Panel 14.20mm |
Circuit per Deck SP5T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 350mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 5 | 163,07000 Kč | 815,35 Kč |
| 10 | 152,71800 Kč | 1 527,18 Kč |
| 25 | 139,99800 Kč | 3 499,95 Kč |
| 50 | 131,06120 Kč | 6 553,06 Kč |
| 100 | 122,66610 Kč | 12 266,61 Kč |
| 308 | 110,09974 Kč | 33 910,72 Kč |
| 616 | 102,95463 Kč | 63 420,05 Kč |
| 1 232 | 96,22794 Kč | 118 552,82 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |









