



A20615RNCQ | |
|---|---|
DigiKey Part Number | CKC7003-ND |
Manufacturer | |
Manufacturer Product Number | A20615RNCQ |
Description | SWITCH ROTARY 6POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A20615RNCQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 38.10mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 6 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP6T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,69000 Kč | 300,69 Kč |
| 5 | 258,15000 Kč | 1 290,75 Kč |
| 10 | 241,72900 Kč | 2 417,29 Kč |
| 36 | 213,99889 Kč | 7 703,96 Kč |
| 72 | 200,27722 Kč | 14 419,96 Kč |
| 108 | 192,63528 Kč | 20 804,61 Kč |
| 252 | 177,52560 Kč | 44 736,45 Kč |
| 504 | 165,97210 Kč | 83 649,94 Kč |
| 1 008 | 155,97847 Kč | 157 226,30 Kč |
| Unit Price without VAT: | 300,69000 Kč |
|---|---|
| Unit Price with VAT: | 363,83490 Kč |










