Stop Ring
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stop Ring

767B00201

DigiKey Part Number
CKN9486-ND
Manufacturer
Manufacturer Product Number
767B00201
Description
HDWR STOP RING FOR A ROTARY SW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Stop Ring
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Stop Ring
For Use With/Related Products
A Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 827
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,88500 Kč118,85 Kč
2511,42280 Kč285,57 Kč
5011,08700 Kč554,35 Kč
10010,75940 Kč1 075,94 Kč
25010,34444 Kč2 586,11 Kč
50010,04040 Kč5 020,20 Kč
1 0009,74517 Kč9 745,17 Kč
5 0009,09251 Kč45 462,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč