Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
A20615RNZQ
A20615RNZQ

A20615RNZQ

DigiKey Part Number
CKC7004-ND
Manufacturer
Manufacturer Product Number
A20615RNZQ
Description
SWITCH ROTARY 6POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A20615RNZQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
C&K
Voltage Rating - DC
125 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Tray
Actuator Length
38.10mm
Part Status
Active
Angle of Throw
30°
Number of Positions
6
Contact Material
Silver (Ag)
Index Stops
Fixed
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
2
Termination Style
Solder Lug
Circuit per Deck
DP6T
Depth Behind Panel
20.83mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.80mm Dia
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1280,74000 Kč280,74 Kč
5241,05800 Kč1 205,29 Kč
10225,70800 Kč2 257,08 Kč
36199,83083 Kč7 193,91 Kč
72187,02514 Kč13 465,81 Kč
108179,89454 Kč19 428,61 Kč
252165,79171 Kč41 779,51 Kč
504155,01024 Kč78 125,16 Kč
1 008144,85912 Kč146 017,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:280,74000 Kč
Unit Price with VAT:339,69540 Kč