Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
A11205RNCQ
A11205RNCQ

A11205RNCQ

DigiKey Part Number
CKN6042-ND
Manufacturer
Manufacturer Product Number
A11205RNCQ
Description
SWITCH ROTARY 12POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A11205RNCQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
C&K
Voltage Rating - DC
125 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Tray
Actuator Length
12.70mm
Part Status
Active
Angle of Throw
30°
Number of Positions
12
Contact Material
Silver (Ag)
Index Stops
Fixed
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount, Through Hole
Number of Poles per Deck
1
Termination Style
PC Pin
Circuit per Deck
SP12T
Depth Behind Panel
14.48mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.80mm Dia
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 268
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1279,46000 Kč279,46 Kč
5240,00600 Kč1 200,03 Kč
10224,73900 Kč2 247,39 Kč
36198,97306 Kč7 163,03 Kč
72186,21931 Kč13 407,79 Kč
108179,11787 Kč19 344,73 Kč
252165,07544 Kč41 599,01 Kč
504154,34022 Kč77 787,47 Kč
1 008144,23357 Kč145 387,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:279,46000 Kč
Unit Price with VAT:338,14660 Kč