



A11215RNCQ | |
|---|---|
DigiKey Part Number | CKC7001-ND |
Manufacturer | |
Manufacturer Product Number | A11215RNCQ |
Description | SWITCH ROTARY 12POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11215RNCQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 38.10mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 12 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP12T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| 5 | 222,78800 Kč | 1 113,94 Kč |
| 10 | 208,61500 Kč | 2 086,15 Kč |
| 36 | 184,70083 Kč | 6 649,23 Kč |
| 72 | 172,86597 Kč | 12 446,35 Kč |
| 108 | 166,27889 Kč | 17 958,12 Kč |
| 252 | 153,25290 Kč | 38 619,73 Kč |
| 504 | 143,29385 Kč | 72 220,10 Kč |
| 1 008 | 133,91828 Kč | 134 989,63 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |











