




KC52A30.001NPS | |
|---|---|
DigiKey Part Number | EG1951-ND |
Manufacturer | |
Manufacturer Product Number | KC52A30.001NPS |
Description | SWITCH ROTARY 12POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KC52A30.001NPS Models |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 30.00mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 12 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Depth Behind Panel 14.20mm |
Circuit per Deck SP12T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 350mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 5 | 133,46400 Kč | 667,32 Kč |
| 10 | 124,98000 Kč | 1 249,80 Kč |
| 25 | 114,59040 Kč | 2 864,76 Kč |
| 77 | 102,95286 Kč | 7 927,37 Kč |
| 154 | 96,35221 Kč | 14 838,24 Kč |
| 308 | 90,14484 Kč | 27 764,61 Kč |
| 539 | 85,40304 Kč | 46 032,24 Kč |
| 1 001 | 80,42150 Kč | 80 501,92 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |






