Rotary Switch 12 Position SP12T 350mA (AC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 12 Position SP12T 350mA (AC) 125 V AC Panel Mount, Through Hole
KC52A10.001NPS-ND
KC52A10.001NPS-ND
Additional Requirements for Selecting a Switch

KC52A10.001NPS

DigiKey Part Number
KC52A10.001NPS-ND
Manufacturer
Manufacturer Product Number
KC52A10.001NPS
Description
SWITCH ROTARY 12POS 350MA 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 350mA (AC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KC52A10.001NPS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Flatted (6.35mm Dia)
Series
Actuator Length
10.00mm
Packaging
Bulk
Angle of Throw
30°
Part Status
Active
Contact Material
Copper Alloy
Number of Positions
12
Contact Finish
Silver
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
1
Depth Behind Panel
14.20mm
Circuit per Deck
SP12T
Panel Cutout Dimensions
Circular - 9.80mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
350mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 781
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,09000 Kč208,09 Kč
5178,65000 Kč893,25 Kč
10167,29100 Kč1 672,91 Kč
25153,35240 Kč3 833,81 Kč
77137,75779 Kč10 607,35 Kč
154128,90318 Kč19 851,09 Kč
308124,52838 Kč38 354,74 Kč
Manufacturers Standard Package
Unit Price without VAT:208,09000 Kč
Unit Price with VAT:251,78890 Kč