



TRAPC5MX | |
|---|---|
DigiKey Part Number | SC2056-ND |
Manufacturer | |
Manufacturer Product Number | TRAPC5MX |
Description | CONN RCPT MALE MINI XLR 5P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | TRAPC5MX Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Color Black |
Connector Type | Features Board Guide |
Number of Positions 5 | Current Rating (Amps) 5A |
Shell Size - Insert Mini XLR | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Insert Material Thermoplastic |
Mounting Feature Bulkhead - Front Side Nut | Applications Audio, Medical, Testing Equipment & Measurement |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 212,92000 Kč | 2 129,20 Kč |
| 25 | 199,58160 Kč | 4 989,54 Kč |
| 50 | 190,05280 Kč | 9 502,64 Kč |
| 100 | 180,98390 Kč | 18 098,39 Kč |
| 250 | 169,65964 Kč | 42 414,91 Kč |
| 500 | 161,56912 Kč | 80 784,56 Kč |
| 1 000 | 153,86746 Kč | 153 867,46 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |











