

RTAP4ES10M25NS | |
|---|---|
DigiKey Part Number | CKN12267-ND |
Manufacturer | |
Manufacturer Product Number | RTAP4ES10M25NS |
Description | SWITCH ROTARY 10POS 150MA 60V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position BCD with Complement 150mA (AC/DC) 60 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTAP4ES10M25NS Models |
Category | Voltage Rating - DC 60 V |
Manufacturer C&K | Actuator Type Round (6mm Dia), Slotted |
Series | Actuator Length 25.00mm |
Packaging Bag | Angle of Throw 36° |
Part Status Active | Contact Material Brass |
Number of Positions 10 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Circuit per Deck BCD with Complement | Depth Behind Panel 12.60mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 10.20mm Dia |
Current Rating (Amps) 150mA (AC/DC) | Base Product Number |
Voltage Rating - AC 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,60000 Kč | 517,60 Kč |
| 5 | 444,44400 Kč | 2 222,22 Kč |
| 10 | 416,13800 Kč | 4 161,38 Kč |
| 48 | 358,26083 Kč | 17 196,52 Kč |
| 96 | 335,15219 Kč | 32 174,61 Kč |
| 144 | 322,27847 Kč | 46 408,10 Kč |
| 288 | 301,29726 Kč | 86 773,61 Kč |
| 528 | 284,07987 Kč | 149 994,17 Kč |
| Unit Price without VAT: | 517,60000 Kč |
|---|---|
| Unit Price with VAT: | 626,29600 Kč |







