Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 V AC Panel Mount
MA00L1NZQD
MA00L1NZQD

MA00L1NZQD

DigiKey Part Number
CKN6045-ND
Manufacturer
Manufacturer Product Number
MA00L1NZQD
Description
SWITCH ROTARY 10POS 250MA 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MA00L1NZQD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
C&K
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (3.17mm Dia)
Packaging
Tray
Actuator Length
10.16mm
Part Status
Active
Angle of Throw
36°
Number of Positions
10
Contact Material
Copper Alloy
Index Stops
Continuous
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP10T
Depth Behind Panel
14.86mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.60mm Dia
Current Rating (Amps)
250mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 221
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1574,99000 Kč574,99 Kč
5493,77400 Kč2 468,87 Kč
10462,30400 Kč4 623,04 Kč
25423,62520 Kč10 590,63 Kč
80378,87925 Kč30 310,34 Kč
160354,31931 Kč56 691,09 Kč
320331,20294 Kč105 984,94 Kč
560319,28989 Kč178 802,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:574,99000 Kč
Unit Price with VAT:695,73790 Kč