Rotary Switch 2 ~ 10 Position SP10T 250mA (AC/DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 10 Position SP10T 250mA (AC/DC) 115 V AC Panel Mount
71BD36-01-1-AJN
71BD36-01-1-AJN

71BD36-01-1-AJN

DigiKey Part Number
GH7311-ND
Manufacturer
Manufacturer Product Number
71BD36-01-1-AJN
Description
SWITCH ROTARY 2-10POS 250MA 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 10 Position SP10T 250mA (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
250mA (AC/DC)
Manufacturer
Grayhill Inc.
Voltage Rating - AC
115 V
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Flatted (6.35mm Dia)
Part Status
Active
Actuator Length
9.53mm
Number of Positions
2 ~ 10
Angle of Throw
36°
Index Stops
Adjustable
Contact Material
Silver Alloy
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP10T
Depth Behind Panel
19.33mm
Contact Timing
Non-Shorting (BBM)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1705,53000 Kč705,53 Kč
5605,66600 Kč3 028,33 Kč
10567,05100 Kč5 670,51 Kč
25519,54920 Kč12 988,73 Kč
50486,12040 Kč24 306,02 Kč
100454,67600 Kč45 467,60 Kč
250415,93092 Kč103 982,73 Kč
500399,74942 Kč199 874,71 Kč
Manufacturers Standard Package
Unit Price without VAT:705,53000 Kč
Unit Price with VAT:853,69130 Kč