
56DP36-01-1-AJN | |
|---|---|
DigiKey Part Number | GH7281-ND |
Manufacturer | |
Manufacturer Product Number | 56DP36-01-1-AJN |
Description | SWITCH ROTARY 2-10POS 200MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 10 Position SP10T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 2 ~ 10 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP10T | Depth Behind Panel 9.58mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 200mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,71000 Kč | 553,71 Kč |
| 5 | 475,50600 Kč | 2 377,53 Kč |
| 10 | 445,18200 Kč | 4 451,82 Kč |
| 25 | 407,95040 Kč | 10 198,76 Kč |
| 50 | 381,74740 Kč | 19 087,37 Kč |
| 100 | 357,10250 Kč | 35 710,25 Kč |
| 250 | 326,74564 Kč | 81 686,41 Kč |
| 500 | 306,26718 Kč | 153 133,59 Kč |
| Unit Price without VAT: | 553,71000 Kč |
|---|---|
| Unit Price with VAT: | 669,98910 Kč |







