Rotary Switch 2 ~ 10 Position SP10T 150mA (AC), 200mA (DC) 115 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 10 Position SP10T 150mA (AC), 200mA (DC) 115 V AC Panel Mount, Through Hole
50DP36-01-2-AJN, 50DP36-01-1-AJN
50DP36-01-1-AJN
50DP36-01-1-AJN

50DP36-01-1-AJN

DigiKey Part Number
GH7275-ND
Manufacturer
Manufacturer Product Number
50DP36-01-1-AJN
Description
SWITCH ROTARY 2-10POS 150MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 10 Position SP10T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Manufacturer
Grayhill Inc.
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (3.17mm Dia)
Packaging
Bulk
Actuator Length
9.53mm
Part Status
Active
Angle of Throw
36°
Number of Positions
2 ~ 10
Contact Finish
Gold
Index Stops
Adjustable
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
1
Depth Behind Panel
13.64mm
Circuit per Deck
SP10T
Panel Cutout Dimensions
Circular - 6.45mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
150mA (AC), 200mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1663,83000 Kč663,83 Kč
5569,89800 Kč2 849,49 Kč
10533,54600 Kč5 335,46 Kč
25488,88640 Kč12 222,16 Kč
50457,43620 Kč22 871,81 Kč
100427,86100 Kč42 786,10 Kč
250391,42188 Kč97 855,47 Kč
500374,03088 Kč187 015,44 Kč
Manufacturers Standard Package
Unit Price without VAT:663,83000 Kč
Unit Price with VAT:803,23430 Kč