



7201SYWQE | |
|---|---|
DigiKey Part Number | CKN1382-ND |
Manufacturer | |
Manufacturer Product Number | 7201SYWQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201SYWQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Wire Wrap |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,81000 Kč | 365,81 Kč |
| 10 | 315,69000 Kč | 3 156,90 Kč |
| 40 | 288,79650 Kč | 11 551,86 Kč |
| 80 | 276,18675 Kč | 22 094,94 Kč |
| 120 | 269,05683 Kč | 32 286,82 Kč |
| 280 | 254,72164 Kč | 71 322,06 Kč |
| 520 | 244,71323 Kč | 127 250,88 Kč |
| Unit Price without VAT: | 365,81000 Kč |
|---|---|
| Unit Price with VAT: | 442,63010 Kč |


















