
11K5028-KCNB | |
|---|---|
DigiKey Part Number | GH7340-ND |
Manufacturer | |
Manufacturer Product Number | 11K5028-KCNB |
Description | KNOB PLASTIC 1/4" DIA BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Knob - Black |
Datasheet | Datasheet |
EDA/CAD Models | 11K5028-KCNB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Knob - Black | |
For Use With/Related Products | Rotary Switches and Encoders | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 5 | 107,38400 Kč | 536,92 Kč |
| 10 | 101,02100 Kč | 1 010,21 Kč |
| 25 | 93,65120 Kč | 2 341,28 Kč |
| 50 | 88,74600 Kč | 4 437,30 Kč |
| 100 | 84,36370 Kč | 8 436,37 Kč |
| 250 | 79,26324 Kč | 19 815,81 Kč |
| 500 | 75,86872 Kč | 37 934,36 Kč |
| 1 000 | 72,82547 Kč | 72 825,47 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |












