Rotary Switch 2 ~ 6 Position DP6T 250mA (AC/DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 6 Position DP6T 250mA (AC/DC) 115 V AC Panel Mount
GH7102-ND
GH7102-ND

71BD30-01-2-AJN

DigiKey Part Number
GH7102-ND
Manufacturer
Manufacturer Product Number
71BD30-01-2-AJN
Description
SWITCH ROTARY 2-6POS 250MA 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 250mA (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 6
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
19.33mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1860,71000 Kč860,71 Kč
5739,00400 Kč3 695,02 Kč
10691,82100 Kč6 918,21 Kč
25633,81200 Kč15 845,30 Kč
50592,96680 Kč29 648,34 Kč
100554,53830 Kč55 453,83 Kč
250507,18400 Kč126 796,00 Kč
Manufacturers Standard Package
Unit Price without VAT:860,71000 Kč
Unit Price with VAT:1 041,45910 Kč