Rotary Shaft Seal Silicone Rubber Gray Multiple Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N9033X1/4

DigiKey Part Number
335-1143-ND
Manufacturer
Manufacturer Product Number
N9033X1/4
Description
ROTARY SHAFT SEAL GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Shaft Seal Silicone Rubber Gray Multiple Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.359" (9.12mm) Height
Manufacturer
APM Hexseal
Actuator Diameter
0.250" (6.35mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Material
Silicone Rubber
Type
Rotary Shaft Seal
Operating Temperature
-70°C ~ 204°C
For Use With/Related Products
Multiple Series
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Mounting Feature
Front of Panel
Base Product Number
Thread Size
3/8-32 NEF-2B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 292
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,54000 Kč76,54 Kč
1069,26100 Kč692,61 Kč
2566,58760 Kč1 664,69 Kč
5064,63120 Kč3 231,56 Kč
10062,72920 Kč6 272,92 Kč
25060,30076 Kč15 075,19 Kč
50058,52638 Kč29 263,19 Kč
1 00056,80350 Kč56 803,50 Kč
Manufacturers Standard Package
Unit Price without VAT:76,54000 Kč
Unit Price with VAT:92,61340 Kč