



C7D0124N-C | |
|---|---|
DigiKey Part Number | 451-1036-ND |
Manufacturer | |
Manufacturer Product Number | C7D0124N-C |
Description | SWITCH ROTARY 24POS 500MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 24 Position SP24T 500mA (AC), 1A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 14.29mm |
Part Status Active | Angle of Throw 15° |
Number of Positions 24 | Contact Material Brass |
Index Stops Continuous | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP24T | Depth Behind Panel 20.60mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 500mA (AC), 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 233,00000 Kč | 1 233,00 Kč |
| 5 | 1 058,42600 Kč | 5 292,13 Kč |
| 10 | 990,70700 Kč | 9 907,07 Kč |
| 25 | 907,43280 Kč | 22 685,82 Kč |
| 50 | 848,78120 Kč | 42 439,06 Kč |
| 100 | 793,58370 Kč | 79 358,37 Kč |
| 250 | 740,22736 Kč | 185 056,84 Kč |
| Unit Price without VAT: | 1 233,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 491,93000 Kč |







