



C7D0224N-C | |
|---|---|
DigiKey Part Number | 451-1038-ND |
Manufacturer | |
Manufacturer Product Number | C7D0224N-C |
Description | SWITCH ROTARY 24POS 500MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 24 Position SP24T 500mA (AC), 1A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 14.29mm |
Part Status Active | Angle of Throw 15° |
Number of Positions 24 | Contact Material Brass |
Index Stops Continuous | Contact Finish Silver |
Number of Decks 2 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP24T | Depth Behind Panel 32.49mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 500mA (AC), 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 807,30000 Kč | 1 807,30 Kč |
| 5 | 1 550,91200 Kč | 7 754,56 Kč |
| 10 | 1 451,48700 Kč | 14 514,87 Kč |
| 25 | 1 329,13160 Kč | 33 228,29 Kč |
| 50 | 1 242,91780 Kč | 62 145,89 Kč |
| 100 | 1 161,76050 Kč | 116 176,05 Kč |
| Unit Price without VAT: | 1 807,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 186,83300 Kč |







