Rotary Switch 2 ~ 6 Position DP6T 250mA (AC/DC) 115 V AC Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71BDF30-02-2-AJN

DigiKey Part Number
GH7108-ND
Manufacturer
Manufacturer Product Number
71BDF30-02-2-AJN
Description
SWITCH ROTARY 2-6POS 250MA 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
250mA (AC/DC)
Manufacturer
Grayhill Inc.
Voltage Rating - AC
115 V
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Flatted (6.35mm Dia)
Part Status
Active
Actuator Length
9.53mm
Number of Positions
2 ~ 6
Angle of Throw
30°
Index Stops
Adjustable
Contact Material
Silver Alloy
Number of Decks
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Number of Poles per Deck
2
Termination Style
PC Pin
Circuit per Deck
DP6T
Depth Behind Panel
24.87mm
Contact Timing
Non-Shorting (BBM)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 058,83000 Kč1 058,83 Kč
5908,96600 Kč4 544,83 Kč
10850,88400 Kč8 508,84 Kč
25779,43680 Kč19 485,92 Kč
50729,11660 Kč36 455,83 Kč
100681,76630 Kč68 176,63 Kč
250626,18640 Kč156 546,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 058,83000 Kč
Unit Price with VAT:1 281,18430 Kč