Rotary Switch 4 Position SP4T 15A (AC), 1A (DC) 120 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 4 Position SP4T 15A (AC), 1A (DC) 120 V AC Panel Mount
GH7287-ND
GH7287-ND

19101-04UL

DigiKey Part Number
GH7287-ND
Manufacturer
Manufacturer Product Number
19101-04UL
Description
SWITCH ROTARY 4POS 15A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 15A (AC), 1A (DC) 120 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A (AC), 1A (DC)
Manufacturer
Grayhill Inc.
Voltage Rating - AC
120 V
Series
Voltage Rating - DC
120 V
Packaging
Bulk
Actuator Type
Flatted (6.35mm Dia)
Part Status
Active
Actuator Length
12.70mm
Number of Positions
4
Angle of Throw
30°
Index Stops
Fixed
Contact Material
Silver Alloy
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit per Deck
SP4T
Depth Behind Panel
24.13mm
Contact Timing
Non-Shorting (BBM)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 671,15000 Kč1 671,15 Kč
51 434,19200 Kč7 170,96 Kč
101 342,30200 Kč13 423,02 Kč
251 229,20640 Kč30 730,16 Kč
501 149,52600 Kč57 476,30 Kč
1001 074,52750 Kč107 452,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 671,15000 Kč
Unit Price with VAT:2 022,09150 Kč