
11K5013-KMNG | |
|---|---|
DigiKey Part Number | GH7651-ND |
Manufacturer | |
Manufacturer Product Number | 11K5013-KMNG |
Description | KNOB PLASTIC 1.3" DIA GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Knob - Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Knob - Gray | |
For Use With/Related Products | Rotary Switches and Encoders | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,20000 Kč | 307,20 Kč |
| 5 | 266,08600 Kč | 1 330,43 Kč |
| 10 | 251,49300 Kč | 2 514,93 Kč |
| 25 | 234,52240 Kč | 5 863,06 Kč |
| 50 | 223,24240 Kč | 11 162,12 Kč |
| 100 | 213,14230 Kč | 21 314,23 Kč |
| 250 | 201,38340 Kč | 50 345,85 Kč |
| 500 | 193,54906 Kč | 96 774,53 Kč |
| 1 000 | 186,52019 Kč | 186 520,19 Kč |
| Unit Price without VAT: | 307,20000 Kč |
|---|---|
| Unit Price with VAT: | 371,71200 Kč |








