
19001-08UL | |
|---|---|
DigiKey Part Number | GH7285-ND |
Manufacturer | |
Manufacturer Product Number | 19001-08UL |
Description | SWITCH ROTARY 8POS 15A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T 15A (AC), 1A (DC) 120 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 19001-08UL Models |
Category | Current Rating (Amps) 15A (AC), 1A (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 120 V |
Packaging Bulk | Actuator Type Flatted (6.35mm Dia) |
Part Status Active | Actuator Length 12.70mm |
Number of Positions 8 | Angle of Throw 30° |
Index Stops Fixed | Contact Material Silver Alloy |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP8T | Depth Behind Panel 24.13mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 963,96000 Kč | 1 963,96 Kč |
| 5 | 1 685,33200 Kč | 8 426,66 Kč |
| 10 | 1 577,21800 Kč | 15 772,18 Kč |
| 25 | 1 444,16000 Kč | 36 104,00 Kč |
| 50 | 1 350,39780 Kč | 67 519,89 Kč |
| 100 | 1 262,13110 Kč | 126 213,11 Kč |
| Unit Price without VAT: | 1 963,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 376,39160 Kč |






