Rotary Switch 10 Position SP10T 15A (AC), 1A (DC) 120 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19101-10UL

DigiKey Part Number
GH7290-ND
Manufacturer
Manufacturer Product Number
19101-10UL
Description
SWITCH ROTARY 10POS 15A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position SP10T 15A (AC), 1A (DC) 120 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
10
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP10T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
15A (AC), 1A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
120 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Features
-
Depth Behind Panel
24.13mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 059,69000 Kč2 059,69 Kč
51 767,27600 Kč8 836,38 Kč
101 653,86500 Kč16 538,65 Kč
251 562,54520 Kč39 063,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 059,69000 Kč
Unit Price with VAT:2 492,22490 Kč