Rotary Switch 10 Position SP10T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 10 Position SP10T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
A11005RNCQ
A11005RNCQ

A11005RNCQ

DigiKey Part Number
CKN11173-ND
Manufacturer
Manufacturer Product Number
A11005RNCQ
Description
SWITCH ROTARY 10POS 2.5A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position SP10T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A11005RNCQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
10
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP10T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
14.48mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1234,76000 Kč234,76 Kč
5201,58000 Kč1 007,90 Kč
10188,79300 Kč1 887,93 Kč
36167,15000 Kč6 017,40 Kč
72156,44972 Kč11 264,38 Kč
108150,49148 Kč16 253,08 Kč
252138,71179 Kč34 955,37 Kč
504129,70722 Kč65 372,44 Kč
1 008121,23095 Kč122 200,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,76000 Kč
Unit Price with VAT:284,05960 Kč