
CL170849BR | |
|---|---|
DigiKey Part Number | 4654-CL170849BR-ND |
Manufacturer | |
Manufacturer Product Number | CL170849BR |
Description | KNOB K87MBR BLACK 6MM D WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, White |
Datasheet | Datasheet |
EDA/CAD Models | CL170849BR Models |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.236" (6.00mm) |
Packaging Bulk | Height 0.587" (14.90mm) |
Part Status Active | Indicator Line on Top and Side |
Style Cylindrical with Skirt | Material Plastic |
Type Knurled, Straight | Color Black, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 5 | 20,99800 Kč | 104,99 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 25 | 17,94080 Kč | 448,52 Kč |
| 50 | 16,86140 Kč | 843,07 Kč |
| 100 | 15,89550 Kč | 1 589,55 Kč |
| 300 | 14,57120 Kč | 4 371,36 Kč |
| 500 | 14,03128 Kč | 7 015,64 Kč |
| 1 000 | 13,36565 Kč | 13 365,65 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |










