
CL170841FR | |
|---|---|
DigiKey Part Number | 4654-CL170841FR-ND |
Manufacturer | |
Manufacturer Product Number | CL170841FR |
Description | KNOB K87MBR BLK 6MM USAD WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, White |
Datasheet | Datasheet |
EDA/CAD Models | CL170841FR Models |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.236" (6.00mm) |
Packaging Bag | Height 0.587" (14.90mm) |
Part Status Active | Indicator Line on Top and Side |
Style Cylindrical with Skirt | Material Plastic |
Type Knurled, Straight | Color Black, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 5 | 19,27600 Kč | 96,38 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 25 | 16,44560 Kč | 411,14 Kč |
| 50 | 15,45040 Kč | 772,52 Kč |
| 100 | 14,56000 Kč | 1 456,00 Kč |
| 300 | 13,33793 Kč | 4 001,38 Kč |
| 500 | 12,83902 Kč | 6 419,51 Kč |
| 1 000 | 12,22483 Kč | 12 224,83 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |











