
DAC084S085CIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38082-2-ND - Tape & Reel (TR) 296-38082-1-ND - Cut Tape (CT) 296-38082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC084S085CIMMX/NOPB |
Description | IC DAC 8BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC084S085CIMMX/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.14, +0.04 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 4.5µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 60,87300 Kč | 608,73 Kč |
| 25 | 55,91360 Kč | 1 397,84 Kč |
| 100 | 50,45610 Kč | 5 045,61 Kč |
| 250 | 47,85444 Kč | 11 963,61 Kč |
| 500 | 47,48362 Kč | 23 741,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 43,21508 Kč | 151 252,78 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |



