16 Position Terminal Block Gray Middle 45.7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

260-204

DigiKey Part Number
2946-260-204-ND
Manufacturer
Manufacturer Product Number
260-204
Description
TERM BLK 16POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Gray Middle 45.7mm
Datasheet
 Datasheet
EDA/CAD Models
260-204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
16
Number of Levels
1
Terminal - Width
45.7mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
400 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Housing Color
Gray
Length
0.984" (24.99mm)
Height (Max)
0.673" (17.09mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1207,88000 Kč207,88 Kč
10147,46900 Kč1 474,69 Kč
25130,21280 Kč3 255,32 Kč
50119,72640 Kč5 986,32 Kč
100111,21590 Kč11 121,59 Kč
250102,52484 Kč25 631,21 Kč
50097,54032 Kč48 770,16 Kč
1 00093,64499 Kč93 644,99 Kč
Manufacturers Standard Package
Unit Price without VAT:207,88000 Kč
Unit Price with VAT:251,53480 Kč