Rotary Switch 10 Position SP10T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 10 Position SP10T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
CKN11286-ND
CKN11286-ND

A11003RNCQ

DigiKey Part Number
CKN11286-ND
Manufacturer
Manufacturer Product Number
A11003RNCQ
Description
SWITCH ROTARY 10POS 2.5A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position SP10T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A11003RNCQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
10
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP10T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
14.48mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1239,17000 Kč239,17 Kč
5205,36000 Kč1 026,80 Kč
10192,32100 Kč1 923,21 Kč
36170,28222 Kč6 130,16 Kč
72159,38069 Kč11 475,41 Kč
108153,31065 Kč16 557,55 Kč
252141,30821 Kč35 609,67 Kč
504132,13367 Kč66 595,37 Kč
1 008123,49678 Kč124 484,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:239,17000 Kč
Unit Price with VAT:289,39570 Kč