

A10405RNCQ | |
|---|---|
DigiKey Part Number | CKN11161-ND |
Manufacturer | |
Manufacturer Product Number | A10405RNCQ |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A10405RNCQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 4 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP4T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 5 | 191,75400 Kč | 958,77 Kč |
| 10 | 179,59600 Kč | 1 795,96 Kč |
| 36 | 159,01306 Kč | 5 724,47 Kč |
| 72 | 148,83500 Kč | 10 716,12 Kč |
| 108 | 143,16944 Kč | 15 462,30 Kč |
| 252 | 131,96659 Kč | 33 255,58 Kč |
| 504 | 123,40367 Kč | 62 195,45 Kč |
| 1 008 | 115,34443 Kč | 116 267,19 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |






