



R20407RR03Q | |
|---|---|
DigiKey Part Number | CKN9482-ND |
Manufacturer | |
Manufacturer Product Number | R20407RR03Q |
Description | SWITCH ROTARY 4POS 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position DP4T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | R20407RR03Q Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tube | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 4 | Contact Material Copper |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP4T, Adjacent Contact | Depth Behind Panel 14.61mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 5A (AC), 500mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 5 | 166,38800 Kč | 831,94 Kč |
| 10 | 155,82600 Kč | 1 558,26 Kč |
| 25 | 142,85360 Kč | 3 571,34 Kč |
| 50 | 133,73200 Kč | 6 686,60 Kč |
| 100 | 125,16700 Kč | 12 516,70 Kč |
| 250 | 114,62556 Kč | 28 656,39 Kč |
| 500 | 107,19856 Kč | 53 599,28 Kč |
| 1 000 | 100,20813 Kč | 100 208,13 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |










