
Category | Current Rating (Amps) 20A (AC/DC) |
Manufacturer KOINO | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Bulk | Actuator Type Knob |
Part Status Active | Actuator Length 19.00mm |
Number of Positions 4 | Angle of Throw 45° |
Index Stops Fixed | Contact Material Silver Alloy |
Number of Decks 2 | Mounting Type Panel Mount |
Number of Poles per Deck 4 | Depth Behind Panel 75.72mm |
Circuit per Deck SP4T | Panel Cutout Dimensions Circular - 22.30mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 138,23000 Kč | 2 138,23 Kč |
| 5 | 877,50600 Kč | 4 387,53 Kč |
| 10 | 709,10200 Kč | 7 091,02 Kč |
| 20 | 634,55950 Kč | 12 691,19 Kč |
| 40 | 595,08325 Kč | 23 803,33 Kč |
| Unit Price without VAT: | 2 138,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 587,25830 Kč |


