
19001-10UL | |
|---|---|
DigiKey Part Number | GH7286-ND |
Manufacturer | |
Manufacturer Product Number | 19001-10UL |
Description | SWITCH ROTARY 10POS 15A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 15A (AC), 1A (DC) 120 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 19001-10UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 15A (AC), 1A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 120 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 24.13mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,85000 Kč | 1 776,85 Kč |
| 5 | 1 524,87400 Kč | 7 624,37 Kč |
| 10 | 1 427,15000 Kč | 14 271,50 Kč |
| 25 | 1 306,84840 Kč | 32 671,21 Kč |
| 50 | 1 222,08780 Kč | 61 104,39 Kč |
| 100 | 1 142,30380 Kč | 114 230,38 Kč |
| Unit Price without VAT: | 1 776,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 149,98850 Kč |







