
AML51-C10W | |
|---|---|
DigiKey Part Number | 480-2256-ND |
Manufacturer | |
Manufacturer Product Number | AML51-C10W |
Description | CAP PUSHBUTTON SQUARE WHITE |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | White | |
Illumination | Illumination Optional | |
For Use With/Related Products | AML 11, 21, 31 Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 6.85mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 125,33700 Kč | 1 253,37 Kč |
| 25 | 120,48640 Kč | 3 012,16 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |
















