
AML21CBE2AC | |
|---|---|
DigiKey Part Number | 480-4403-ND |
Manufacturer | |
Manufacturer Product Number | AML21CBE2AC |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Square, Button (Not Included) |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color Incandescent |
Part Status Active | Illumination Voltage (Nominal) 28 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 19.05mm x 19.05mm |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 867,40000 Kč | 1 867,40 Kč |
| 10 | 1 610,37800 Kč | 16 103,78 Kč |
| 25 | 1 517,85480 Kč | 37 946,37 Kč |
| 50 | 1 451,25920 Kč | 72 562,96 Kč |
| 100 | 1 421,04160 Kč | 142 104,16 Kč |
| Unit Price without VAT: | 1 867,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 259,55400 Kč |








