
AML51-A10R | |
|---|---|
DigiKey Part Number | 480-2254-ND |
Manufacturer | |
Manufacturer Product Number | AML51-A10R |
Description | CAP PUSHBUTTON SQUARE RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Red | |
Illumination | Illumination Optional | |
For Use With/Related Products | AML 11, 21, 31 Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 10.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 330,89480 Kč | 16 544,74 Kč |
| Unit Price without VAT: | 330,89480 Kč |
|---|---|
| Unit Price with VAT: | 400,38271 Kč |









