
AML21CBA2AB | |
|---|---|
DigiKey Part Number | 480-2221-ND |
Manufacturer | |
Manufacturer Product Number | AML21CBA2AB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Square, Button (Not Included) |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Illumination Type, Color Incandescent |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 19.05mm x 19.05mm |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function On-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 774,80000 Kč | 1 774,80 Kč |
| 10 | 1 530,56400 Kč | 15 305,64 Kč |
| 25 | 1 442,63320 Kč | 36 065,83 Kč |
| 50 | 1 379,34940 Kč | 68 967,47 Kč |
| 100 | 1 344,91910 Kč | 134 491,91 Kč |
| Unit Price without VAT: | 1 774,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 147,50800 Kč |









