
AML91LA73 | |
|---|---|
DigiKey Part Number | 480-2267-ND |
Manufacturer | |
Manufacturer Product Number | AML91LA73 |
Description | LAMP INCAND RT-1.75 WEDGE 14V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Wedge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 194,29860 Kč | 9 714,93 Kč |
| Unit Price without VAT: | 194,29860 Kč |
|---|---|
| Unit Price with VAT: | 235,10131 Kč |














