



AML34FBA4AC01 | |
|---|---|
DigiKey Part Number | 480-2243-ND |
Manufacturer | |
Manufacturer Product Number | AML34FBA4AC01 |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Actuator Arm, Cap Required - Illuminated |
Series | Actuator Marking Varies by Cap |
Packaging Bulk | Illumination Type, Color Incandescent |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 407,14000 Kč | 2 407,14 Kč |
| 10 | 2 075,51900 Kč | 20 755,19 Kč |
| 25 | 1 956,16240 Kč | 48 904,06 Kč |
| 50 | 1 870,47980 Kč | 93 523,99 Kč |
| Unit Price without VAT: | 2 407,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 912,63940 Kč |










