Rectangular, Concave Rocker Switch Cap White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML54-F10W

DigiKey Part Number
480-4475-ND
Manufacturer
Manufacturer Product Number
AML54-F10W
Description
CAP ROCKER RECTANGULAR WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rectangular, Concave Rocker Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Concave
Manufacturer
Honeywell Sensing and Productivity Solutions
Color
White
Series
Illumination
Illumination Optional
Packaging
Bulk
For Use With/Related Products
AML Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Rocker
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,88000 Kč201,88 Kč
10182,77800 Kč1 827,78 Kč
25175,69520 Kč4 392,38 Kč
50170,53120 Kč8 526,56 Kč
100165,50920 Kč16 550,92 Kč
250159,09992 Kč39 774,98 Kč
500154,41496 Kč77 207,48 Kč
1 000149,86637 Kč149 866,37 Kč
Manufacturers Standard Package
Unit Price without VAT:201,88000 Kč
Unit Price with VAT:244,27480 Kč
For Use WithSee All
14 Items