
AML24EBA3BC04 | |
|---|---|
DigiKey Part Number | 480-4439-ND |
Manufacturer | |
Manufacturer Product Number | AML24EBA3BC04 |
Description | SWITCH ROCKER DPDT 100MA 125V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 100mA (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Actuator Arm, Cap Required |
Packaging Bulk | Actuator Marking Varies by Cap |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 342,64830 Kč | 234 264,83 Kč |
| Unit Price without VAT: | 2 342,64830 Kč |
|---|---|
| Unit Price with VAT: | 2 834,60444 Kč |









