
AML54-F10K | |
|---|---|
DigiKey Part Number | 480-4474-ND |
Manufacturer | |
Manufacturer Product Number | AML54-F10K |
Description | CAP ROCKER RECTANGULAR BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer Honeywell Sensing and Productivity Solutions | Color Black |
Series | Illumination Illumination Optional |
Packaging Bulk | For Use With/Related Products AML Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,88000 Kč | 201,88 Kč |
| 10 | 182,77800 Kč | 1 827,78 Kč |
| 25 | 175,69520 Kč | 4 392,38 Kč |
| 50 | 170,53120 Kč | 8 526,56 Kč |
| 100 | 165,50920 Kč | 16 550,92 Kč |
| 250 | 159,09992 Kč | 39 774,98 Kč |
| 500 | 154,41496 Kč | 77 207,48 Kč |
| 1 000 | 149,86637 Kč | 149 866,37 Kč |
| Unit Price without VAT: | 201,88000 Kč |
|---|---|
| Unit Price with VAT: | 244,27480 Kč |












