Rocker Switch SPDT 3A (AC), 2A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML24EBA2AA05

DigiKey Part Number
480-4435-ND
Manufacturer
Manufacturer Product Number
AML24EBA2AA05
Description
SWITCH ROCKER SPDT 3A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 3A (AC), 2A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Actuator Arm, Cap Required
Color - Actuator/Cap
-
Actuator Marking
Varies by Cap
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.98mm x 19.05mm
Operating Temperature
-
Approval Agency
CSA, CE, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 347,86000 Kč1 347,86 Kč
101 162,53300 Kč11 625,33 Kč
251 095,81000 Kč27 395,25 Kč
501 047,78760 Kč52 389,38 Kč
1001 001,77890 Kč100 177,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 347,86000 Kč
Unit Price with VAT:1 630,91060 Kč