
AML21EBA2AD | |
|---|---|
DigiKey Part Number | 480-6849-ND |
Manufacturer | |
Manufacturer Product Number | AML21EBA2AD |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Rectangular, Button (Not Included) |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Type Standard | Mechanical Life 25,000 Cycles |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 3A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 774,18000 Kč | 1 774,18 Kč |
| 10 | 1 530,00100 Kč | 15 300,01 Kč |
| 25 | 1 442,11600 Kč | 36 052,90 Kč |
| 50 | 1 378,85720 Kč | 68 942,86 Kč |
| 100 | 1 344,39770 Kč | 134 439,77 Kč |
| Unit Price without VAT: | 1 774,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 146,75780 Kč |






