
AML24EBA2AC05 | |
|---|---|
DigiKey Part Number | 480-4438-ND |
Manufacturer | |
Manufacturer Product Number | AML24EBA2AC05 |
Description | SWITCH ROCKER DPDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 3A (AC), 2A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.98mm x 19.05mm | |
Operating Temperature | - | |
Approval Agency | CSA, CE, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 953,02000 Kč | 1 953,02 Kč |
| 10 | 1 684,18700 Kč | 16 841,87 Kč |
| 25 | 1 587,40680 Kč | 39 685,17 Kč |
| 50 | 1 517,73960 Kč | 75 886,98 Kč |
| 100 | 1 490,85800 Kč | 149 085,80 Kč |
| Unit Price without VAT: | 1 953,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 363,15420 Kč |






